PCAL9538APWJ
vs
MAX7329AWE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
SOIC
Package Description
4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
SOP, SOP16,.4
Pin Count
16
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
NXP
Clock Frequency-Max
0.4 MHz
0.1 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
5 mm
10.3 mm
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of I/O Lines
8
8
Number of Ports
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.65 V
2.5 V
Supply Voltage-Nom
1.8 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare PCAL9538APWJ with alternatives
Compare MAX7329AWE with alternatives