PCA9955ATW/Q900J vs PCA9952TW feature comparison

PCA9955ATW/Q900J NXP Semiconductors

Buy Now Datasheet

PCA9952TW NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSSOP2
Package Description HTSSOP, HTSSOP, TSSOP28,.25
Pin Count 28
Manufacturer Package Code SOT1172-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 9.7 mm 9.7 mm
Multiplexed Display Capability YES YES
Number of Functions 1 1
Number of Segments 16 16
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
fmax-Min 0.1 MHz 1 MHz
Base Number Matches 1 4
Rohs Code Yes
Input Characteristics STANDARD
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP28,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 16 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PCA9955ATW/Q900J with alternatives

Compare PCA9952TW with alternatives