PCA9634PW,118
vs
PCA9634PW
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
TSSOP2
|
|
Package Description |
TSSOP-20
|
,
|
Pin Count |
20
|
|
Manufacturer Package Code |
SOT360-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
Data Input Mode |
SERIAL
|
|
Interface IC Type |
LED DISPLAY DRIVER
|
|
JESD-30 Code |
R-PDSO-G20
|
|
JESD-609 Code |
e4
|
|
Length |
6.5 mm
|
|
Moisture Sensitivity Level |
1
|
|
Multiplexed Display Capability |
NO
|
|
Number of Functions |
1
|
|
Number of Segments |
8
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Equivalence Code |
TSSOP20,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
|
fmax-Min |
1 MHz
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare PCA9634PW,118 with alternatives
-
PCA9634PW,118 vs 935282233118
-
PCA9634PW,118 vs PCA9634PW-T
-
PCA9634PW,118 vs 935282233112
-
PCA9634PW,118 vs PCA9634PW/S911,118
-
PCA9634PW,118 vs PCA9634PW/S910,118
-
PCA9634PW,118 vs PCA9634PW,112
-
PCA9634PW,118 vs 935283055118
-
PCA9634PW,118 vs TLC59211IPWR
-
PCA9634PW,118 vs TLC59211IN