PCA9615DP vs PCA9615DPZ feature comparison

PCA9615DP NXP Semiconductors

Buy Now Datasheet

PCA9615DPZ NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description TSSOP-10 TSSOP-10
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP NXP
Additional Feature ALSO REQUIRE VDDB SUPPLY FROM 3V TO 5.5V ALSO REQUIRE VDDB SUPPLY FROM 3V TO 5.5V
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code S-PDSO-G10 S-PDSO-G10
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 3 1
Rohs Code Yes
Factory Lead Time 16 Weeks
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Time@Peak Reflow Temperature-Max (s) 30

Compare PCA9615DP with alternatives

Compare PCA9615DPZ with alternatives