PCA9555PWE4 vs PCA9535PW feature comparison

PCA9555PWE4 Texas Instruments

Buy Now Datasheet

PCA9535PW NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code TSSOP TSSOP
Package Description TSSOP-24 TSSOP-24
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments NXP
Address Bus Width 8
Clock Frequency-Max 0.4 MHz 0.4 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e4
Length 7.8 mm 7.8 mm
Moisture Sensitivity Level 1 1
Number of Bits 16 16
Number of I/O Lines 16 16
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP24,.25 TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.1 mm
Supply Current-Max 0.2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 5

Compare PCA9555PWE4 with alternatives

Compare PCA9535PW with alternatives