Part Details for PCA9535PW by NXP Semiconductors
Overview of PCA9535PW by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCA9535PWR | Texas Instruments | Remote 16-Bit I<sup>2</sup>C and SMBus, Low-Power I/O Expander With Interrupt Output and Config Registers 24-TSSOP -40 to 85 |
Price & Stock for PCA9535PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 446 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 100 |
|
$0.9938 / $1.5900 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | IC,I/O PORT,16-BIT,CMOS,TSSOP,24PIN,PLASTIC | 187 |
|
$2.7195 / $4.4100 | Buy Now |
|
Quest Components | IC,I/O PORT,16-BIT,CMOS,TSSOP,24PIN,PLASTIC | 80 |
|
$0.7950 / $2.1200 | Buy Now |
|
Quest Components | IC,I/O PORT,16-BIT,CMOS,TSSOP,24PIN,PLASTIC | 30 |
|
$2.9400 / $4.4100 | Buy Now |
|
Ameya Holding Limited | 2406 |
|
RFQ |
Part Details for PCA9535PW
PCA9535PW CAD Models
PCA9535PW Part Data Attributes
|
PCA9535PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9535PW
NXP Semiconductors
IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Parallel IO Port
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9535PW
This table gives cross-reference parts and alternative options found for PCA9535PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935285273112 | NXP Semiconductors | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24 | PCA9535PW vs 935285273112 |
PCA9535PWE4 | Texas Instruments | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TSSOP-24 | PCA9535PW vs PCA9535PWE4 |
CAT9555YI | onsemi | Check for Price | I/O Port Expander, I2C / SMBus, 16-Bit, with Active Low Interrupt, TSSOP24, 4.4x7.8, 62-TUBE | PCA9535PW vs CAT9555YI |
PCF8575PWT | Texas Instruments | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, TSSOP-24 | PCA9535PW vs PCF8575PWT |
935285273118 | NXP Semiconductors | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24 | PCA9535PW vs 935285273118 |
PCA9535CPW,112 | NXP Semiconductors | Check for Price | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt TSSOP2 24-Pin | PCA9535PW vs PCA9535CPW,112 |
PCA9555PW | Texas Instruments | $1.3369 | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-TSSOP -40 to 85 | PCA9535PW vs PCA9555PW |
PCA9555PW/G,118 | NXP Semiconductors | Check for Price | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt TSSOP2 24-Pin | PCA9535PW vs PCA9555PW/G,118 |
935276426118 | NXP Semiconductors | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | PCA9535PW vs 935276426118 |