PCA9555DBQ
vs
PCF8575TS/S410/1,1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP2
Package Description
SSOP, SSOP24,.24
SSOP,
Pin Count
24
24
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.4 MHz
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
8.65 mm
8.2 mm
Number of Bits
16
Number of I/O Lines
16
16
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.3 V
2.5 V
Supply Voltage-Nom
3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Manufacturer Package Code
SOT340-1
Samacsys Manufacturer
NXP
JESD-609 Code
e4
Terminal Finish
NICKEL PALLADIUM GOLD
Compare PCA9555DBQ with alternatives
Compare PCF8575TS/S410/1,1 with alternatives
PCF8575TS/S410/1,1 vs PCA9555DBT
PCF8575TS/S410/1,1 vs PCA9555DB-T
PCF8575TS/S410/1,1 vs PCF8575TS
PCF8575TS/S410/1,1 vs PCA9555DB/G
PCF8575TS/S410/1,1 vs 935278326112
PCF8575TS/S410/1,1 vs PCA9555DBRG4
PCF8575TS/S410/1,1 vs PCA9555DBR
PCF8575TS/S410/1,1 vs PCF8575TS/F1,118
PCF8575TS/S410/1,1 vs 935278768118