PCF8575TS/S410/1,1
vs
PCA9555DBR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
SSOP2
SSOP
Package Description
SSOP,
GREEN, PLASTIC, SSOP-24
Pin Count
24
24
Manufacturer Package Code
SOT340-1
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
NXP
Texas Instruments
Clock Frequency-Max
0.4 MHz
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e4
Length
8.2 mm
8.2 mm
Number of I/O Lines
16
16
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
2.3 V
Supply Voltage-Nom
2.7 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Address Bus Width
8
Moisture Sensitivity Level
1
Number of Bits
16
Package Equivalence Code
SSOP24,.3
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
0.2 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare PCF8575TS/S410/1,1 with alternatives
PCF8575TS/S410/1,1 vs PCA9555DB,118
PCF8575TS/S410/1,1 vs PCA9555DB-T
PCF8575TS/S410/1,1 vs PCA9555DB
PCF8575TS/S410/1,1 vs PCF8575TS/F1,118
PCF8575TS/S410/1,1 vs PCA9555DB/G,118
PCF8575TS/S410/1,1 vs PCA9555DBG4
PCF8575TS/S410/1,1 vs 935269568112
PCF8575TS/S410/1,1 vs PCF8575TS/S410/1:1
PCF8575TS/S410/1,1 vs 935278768118
Compare PCA9555DBR with alternatives