PCA9554ADB,118
vs
CAT9554AWI-GT2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
SSOP1
SOIC
Package Description
SSOP-16
SOIC-16
Pin Count
16
16
Manufacturer Package Code
SOT338-1
751BG
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
16 Weeks
4 Weeks
Samacsys Manufacturer
NXP
onsemi
Clock Frequency-Max
0.4 MHz
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.2 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
8
8
Number of Ports
1
8
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.75 mm
Supply Current-Max
100 mA
100 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Pbfree Code
Yes
parentfamilyid
2136435
ECCN Code
EAR99
kg CO2e/kg
12.04
Average Weight (mg)
162.05
CO2e (mg)
1951.082
Samacsys Modified On
2016-11-21 09:25:03
Total Weight
129.66
Category CO2 Kg
12.04
CO2
1561.1064
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Number of Bits
8
Package Equivalence Code
SOP16,.25
Time@Peak Reflow Temperature-Max (s)
30
Compare PCA9554ADB,118 with alternatives
PCA9554ADB,118 vs 935269201118
PCA9554ADB,118 vs PCA9554ADB,112
PCA9554ADB,118 vs PCA9554ADB-T
PCA9554ADB,118 vs 935269201112
PCA9554ADB,118 vs PCA9554ADB
PCA9554ADB,118 vs PCA9554ADBR
PCA9554ADB,118 vs PCA9534BS
PCA9554ADB,118 vs PCA9554AN,112
PCA9554ADB,118 vs PCA9554PW/Q900,118
Compare CAT9554AWI-GT2 with alternatives