PCA9554ADB,118
vs
PCA9554PW/Q900,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP1
TSSOP
Package Description
SSOP-16
TSSOP-16
Pin Count
16
16
Manufacturer Package Code
SOT338-1
SOT403-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
16 Weeks
Samacsys Manufacturer
NXP
NXP
Clock Frequency-Max
0.4 MHz
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.2 mm
5 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
8
8
Number of Ports
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
1.1 mm
Supply Current-Max
100 mA
85 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Number of Bits
8
Package Equivalence Code
TSSOP16,.25
Screening Level
AEC-Q100
Compare PCA9554ADB,118 with alternatives
PCA9554ADB,118 vs 935269201118
PCA9554ADB,118 vs PCA9554ADB
PCA9554ADB,118 vs PCA9554ADBR
PCA9554ADB,118 vs PCA9554ADB,112
PCA9554ADB,118 vs PCA9534BS
PCA9554ADB,118 vs 935282746512
PCA9554ADB,118 vs PCA9534ARGTRG4
PCA9554ADB,118 vs PCA9674AN
PCA9554ADB,118 vs PCA9674PW,112
Compare PCA9554PW/Q900,118 with alternatives
PCA9554PW/Q900,118 vs 935285896118
PCA9554PW/Q900,118 vs PCA9554PW
PCA9554PW/Q900,118 vs MAX7315AUE+T
PCA9554PW/Q900,118 vs MAX7315AUE
PCA9554PW/Q900,118 vs PCA9554PW,118
PCA9554PW/Q900,118 vs PCA9554PWR
PCA9554PW/Q900,118 vs MAX7315AUE+
PCA9554PW/Q900,118 vs PCA9554PWG4
PCA9554PW/Q900,118 vs PCA9554PW/G,118