PCA9535PW
vs
CAT9555YI-T2
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
TSSOP
|
TSSOP24, 4.4x7.8
|
| Package Description |
Tssop, Tssop24,.25
|
Tssop, Tssop24,.25
|
| Pin Count |
24
|
24
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Clock Frequency-Max |
0.4 Mhz
|
0.4 Mhz
|
| External Data Bus Width |
|
|
| JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
| JESD-609 Code |
e4
|
e3
|
| Length |
7.8 Mm
|
7.8 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Bits |
16
|
16
|
| Number of I/O Lines |
16
|
16
|
| Number of Ports |
2
|
2
|
| Number of Terminals |
24
|
24
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
TSSOP
|
| Package Equivalence Code |
TSSOP24,.25
|
TSSOP24,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline, Thin Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.1 Mm
|
1.2 Mm
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
2.3 V
|
2.3 V
|
| Supply Voltage-Nom |
3 V
|
3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn) - Annealed
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
4.4 Mm
|
4.4 Mm
|
| uPs/uCs/Peripheral ICs Type |
Parallel Io Port, General Purpose
|
Parallel Io Port, General Purpose
|
| Base Number Matches |
4
|
3
|
| Manufacturer Package Code |
|
948AR
|
| Factory Lead Time |
|
8 Weeks
|
|
|
|