PCA9535D,118
vs
PCA9555D,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
SOP
|
Package Description |
SOP-24
|
SOP-24
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
SOT137-1
|
SOT137-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
16 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
NXP
|
NXP
|
Clock Frequency-Max |
0.4 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e4
|
Length |
15.4 mm
|
15.4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
16
|
16
|
Number of I/O Lines |
16
|
16
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP24,.4
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PCA9535D,118 with alternatives
-
PCA9535D,118 vs PCA9535CD,112
-
PCA9535D,118 vs PCA9535DWT
-
PCA9535D,118 vs 935276425118
-
PCA9535D,118 vs 935273945118
-
PCA9535D,118 vs PCA9535D,112
-
PCA9535D,118 vs PCA9535CD
-
PCA9535D,118 vs PCA9555D/G,118
-
PCA9535D,118 vs CAT9555WI
-
PCA9535D,118 vs PCA9555D-T
Compare PCA9555D,112 with alternatives
-
PCA9555D,112 vs PCA9535CD,112
-
PCA9555D,112 vs PCA9535DWT
-
PCA9555D,112 vs 935276425118
-
PCA9555D,112 vs 935273945118
-
PCA9555D,112 vs PCA9535D,112
-
PCA9555D,112 vs PCA9535CD
-
PCA9555D,112 vs PCA9555D/G,118
-
PCA9555D,112 vs CAT9555WI
-
PCA9555D,112 vs PCA9555D-T