PCA9515ADP,118
vs
PCA9515D,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
3 MM, PLASTIC, SOT505-1, TSSOP-8
|
3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT505-1
|
SOT96-1
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
16 Weeks
|
2 Days
|
Samacsys Manufacturer |
NXP
|
NXP
|
Driver Number of Bits |
2
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
I2C
|
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP8,.19
|
SOP8,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
190 ns
|
170 ns
|
Receiver Number of Bits |
2
|
|
Seated Height-Max |
1.1 mm
|
1.75 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transmit Delay-Max |
130 ns
|
170 ns
|
Width |
3 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PCA9515ADP,118 with alternatives
-
PCA9515ADP,118 vs PCA9515DP
-
PCA9515ADP,118 vs PCA9515ADP/G,118
-
PCA9515ADP,118 vs PCA9515ADP
-
PCA9515ADP,118 vs PCA9515AD,112
-
PCA9515ADP,118 vs PCA9515ADGKTG4
-
PCA9515ADP,118 vs PCA9515AD/G,118
-
PCA9515ADP,118 vs PCA9515APWG4
-
PCA9515ADP,118 vs PCA9515APWR
-
PCA9515ADP,118 vs PCA9515ADGKRG4
Compare PCA9515D,118 with alternatives
-
PCA9515D,118 vs PCA9515D
-
PCA9515D,118 vs PCA9515AD
-
PCA9515D,118 vs PCA9515AD,112
-
PCA9515D,118 vs PCA9515D,112
-
PCA9515D,118 vs PCA9515AD-T
-
PCA9515D,118 vs PCA9515ADGKTG4
-
PCA9515D,118 vs PCA9515DP
-
PCA9515D,118 vs PCA9515AD/G,118
-
PCA9515D,118 vs PCA9515APWG4