PCA85132U/2DA/Q1
vs
PCA85132U/2DB/Q1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIE
|
DIE
|
Package Description |
DIE,
|
DIE,
|
Pin Count |
197
|
197
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Input Mode |
SERIAL
|
SERIAL
|
Display Mode |
DOT MATRIX
|
DOT MATRIX
|
Interface IC Type |
LIQUID CRYSTAL DISPLAY DRIVER
|
LIQUID CRYSTAL DISPLAY DRIVER
|
JESD-30 Code |
R-XUUC-N197
|
R-XUUC-N197
|
Multiplexed Display Capability |
YES
|
YES
|
Number of Digits/Characters |
20-DIGIT
|
20-DIGIT
|
Number of Functions |
1
|
1
|
Number of Segments |
160
|
160
|
Number of Terminals |
197
|
197
|
Operating Temperature-Max |
95 °C
|
95 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
1.8 V
|
1.8 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
fmax-Min |
0.4 MHz
|
0.4 MHz
|
Base Number Matches |
2
|
2
|
Supply Voltage1-Max |
|
8 V
|
Supply Voltage1-Min |
|
1.8 V
|
Supply Voltage1-Nom |
|
5 V
|
|
|
|
Compare PCA85132U/2DA/Q1 with alternatives
Compare PCA85132U/2DB/Q1 with alternatives