PCA82C251T/YM,112
vs
TJA1049T/3J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8
3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8
Pin Count
8
8
Manufacturer Package Code
SOT96-1
SOT96-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
NXP
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Transceivers
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Factory Lead Time
10 Weeks
Data Rate
1000 Mbps
Screening Level
AEC-Q100
Supply Current-Max
65 mA
Compare PCA82C251T/YM,112 with alternatives
PCA82C251T/YM,112 vs 935288885112
PCA82C251T/YM,112 vs MCP2551T-I/SNVAO
PCA82C251T/YM,112 vs MCP2551T-I/SNG
PCA82C251T/YM,112 vs MCP2551-I/SNVAO
PCA82C251T/YM,112 vs MCP2551T-E/SNVAO
PCA82C251T/YM,112 vs PCA82C251T/YM,118
PCA82C251T/YM,112 vs MCP2551-E/SNVAO
PCA82C251T/YM,112 vs PCA82C251T/YM
PCA82C251T/YM,112 vs MCP2551T-I/SN
Compare TJA1049T/3J with alternatives