TJA1049T/3J vs MAX13051ASA+T feature comparison

TJA1049T/3J NXP Semiconductors

Buy Now Datasheet

MAX13051ASA+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC 8-SOIC_N-150_MIL
Package Description 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8
Pin Count 8 8
Manufacturer Package Code SOT96-1 8-SOIC_N-150_MIL
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer NXP
Data Rate 1000 Mbps 1000 Mbps
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 65 mA 0.072 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Date Of Intro 2004-11-18
Technology BICMOS

Compare TJA1049T/3J with alternatives

Compare MAX13051ASA+T with alternatives