PCA3006TPA vs 33P3733-CGT feature comparison

PCA3006TPA Microsemi Corporation

Buy Now Datasheet

33P3733-CGT Silicon Systems Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP SILICON SYSTEMS INC
Part Package Code QFP
Package Description , ,
Pin Count 64
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Base Number Matches 2 1
Drive Type FLOPPY; OPTICAL
Interface IC Type READ CHANNEL
JESD-30 Code S-PQFP-G64
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Position QUAD

Compare PCA3006TPA with alternatives

Compare 33P3733-CGT with alternatives