PCA3006TPA
vs
32R1555R-8CGT64
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
SILICON SYSTEMS INC
|
Part Package Code |
QFP
|
|
Package Description |
,
|
,
|
Pin Count |
64
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
1
|
Drive Type |
|
WINCHESTER
|
Interface IC Type |
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code |
|
S-PQFP-G64
|
Number of Channels |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
64
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
128 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
QUAD
|
|
|
|
Compare PCA3006TPA with alternatives
Compare 32R1555R-8CGT64 with alternatives