PC8640DVGH1067HE
vs
PC8640DFJH1067NC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
TELEDYNE E2V (UK) LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Package Description |
|
HBGA,
|
Additional Feature |
|
ALSO OPERATES AT 1.05V NOMINAL SUPPLY
|
Address Bus Width |
|
16
|
Bit Size |
|
32
|
Boundary Scan |
|
YES
|
External Data Bus Width |
|
64
|
Format |
|
FLOATING POINT
|
Integrated Cache |
|
YES
|
JESD-30 Code |
|
S-PBGA-B1023
|
Length |
|
33 mm
|
Low Power Mode |
|
YES
|
Number of Terminals |
|
1023
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HBGA
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY, HEAT SINK/SLUG
|
Seated Height-Max |
|
2.97 mm
|
Speed |
|
1067 MHz
|
Supply Voltage-Max |
|
1 V
|
Supply Voltage-Min |
|
0.9 V
|
Supply Voltage-Nom |
|
0.95 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
33 mm
|
|
|
|
Compare PC8640DVGH1067HE with alternatives
Compare PC8640DFJH1067NC with alternatives