PC847XI vs LTV826SLTA1-V feature comparison

PC847XI Sharp Corp

Buy Now Datasheet

LTV826SLTA1-V Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP LITE-ON TECHNOLOGY CORP
Package Description PLASTIC, SMT, DIP-16 DIP-8
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0
Number of Elements 4 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
HTS Code 8541.40.80.00
Additional Feature VDE APPROVED

Compare PC847XI with alternatives

Compare LTV826SLTA1-V with alternatives