Part Details for PC847XI by Sharp Corp
Overview of PC847XI by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC847XI
PC847XI CAD Models
PC847XI Part Data Attributes
|
PC847XI
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC847XI
Sharp Corp
Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, SMT, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | PLASTIC, SMT, DIP-16 | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC847XI
This table gives cross-reference parts and alternative options found for PC847XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC847XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC847XIJ000F | Sharp Corp | Check for Price | Transistor Output Optocoupler, 4-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-16 | PC847XI vs PC847XIJ000F |
LTV846-V | Lite-On Semiconductor Corporation | Check for Price | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | PC847XI vs LTV846-V |
LTV846 | Lite-On Semiconductor Corporation | Check for Price | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | PC847XI vs LTV846 |
LTV826STA-V | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | PC847XI vs LTV826STA-V |
LTV826SLTA1-V | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | PC847XI vs LTV826SLTA1-V |