PC8240MTPU250C vs PCX8240VTPU200EZD3 feature comparison

PC8240MTPU250C Teledyne e2v

Buy Now Datasheet

PCX8240VTPU200EZD3 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD ATMEL CORP
Part Package Code BGA BGA
Package Description LBGA, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352
Pin Count 352 352
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 66 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B352 S-PBGA-B352
Length 35 mm 35 mm
Low Power Mode YES YES
Number of Terminals 352 352
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Speed 250 MHz 200 MHz
Supply Voltage-Max 2.75 V 2.625 V
Supply Voltage-Min 2.5 V 2.375 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 2 2
Supply Voltage-Nom 2.5 V

Compare PC8240MTPU250C with alternatives

Compare PCX8240VTPU200EZD3 with alternatives