PC81718NSZ0F vs PC81711NSZ feature comparison

PC81718NSZ0F Sharp Corp

Buy Now Datasheet

PC81711NSZ Sharp Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-4 DIP-4
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 120% 120%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e2 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Copper (Sn/Cu) Tin/Lead (Sn/Pb)
Base Number Matches 4 5

Compare PC81718NSZ0F with alternatives

Compare PC81711NSZ with alternatives