There are no models available for this part yet.
Overview of PC81718NSZ0F by Sharp Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for PC81718NSZ0F by Sharp Corp
Part Data Attributes for PC81718NSZ0F by Sharp Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SHARP CORP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, DIP-4
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
120%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e2
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Alternate Parts for PC81718NSZ0F
This table gives cross-reference parts and alternative options found for PC81718NSZ0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC81718NSZ0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC81711NSZ | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | PC81718NSZ0F vs PC81711NSZ |
PC81716NSZ0X | Transistor Output Optocoupler, | Sharp Corp | PC81718NSZ0F vs PC81716NSZ0X |
PC81718NSZ | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | PC81718NSZ0F vs PC81718NSZ |
PC81712NSZ0X | Transistor Output Optocoupler, | Sharp Corp | PC81718NSZ0F vs PC81712NSZ0X |
PC81711NSZ0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Sharp Corp | PC81718NSZ0F vs PC81711NSZ0F |
PC81712NIP0X | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Sharp Corp | PC81718NSZ0F vs PC81712NIP0X |
PC81712NSZ | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | PC81718NSZ0F vs PC81712NSZ |
PC81712NIP0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-4 | Sharp Corp | PC81718NSZ0F vs PC81712NIP0F |
PC81712NSZ0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Sharp Corp | PC81718NSZ0F vs PC81712NSZ0F |