PC81411NSZ0F vs PS2765-1-A feature comparison

PC81411NSZ0F Sharp Corp

Buy Now Datasheet

PS2765-1-A NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SHARP CORP NEC ELECTRONICS CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-4 PLASTIC, SOP-4
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.01 A 0.05 A
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e2 e6
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Copper (Sn/Cu) Tin/Bismuth (Sn/Bi)
Base Number Matches 1 3
HTS Code 8541.40.80.00

Compare PC81411NSZ0F with alternatives

Compare PS2765-1-A with alternatives