PC81411NSZ0F vs SFH620A-3 feature comparison

PC81411NSZ0F Sharp Corp

Buy Now Datasheet

SFH620A-3 Isocom LTD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP ISOCOM LTD
Package Description ROHS COMPLIANT, PLASTIC, DIP-4 DIP-4
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.01 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e2
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Copper (Sn/Cu)
Base Number Matches 1 7
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 100%
Forward Voltage-Max 1.65 V
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.15 W
Surface Mount NO

Compare PC81411NSZ0F with alternatives