PC745BMZFU300LD vs PC745VGH300LE feature comparison

PC745BMZFU300LD Atmel Corporation

Buy Now Datasheet

PC745VGH300LE

Part not found

Search for PC745VGH300LE
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code BGA
Package Description BGA, BGA255,16X16,50
Pin Count 255
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 100 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B255
JESD-609 Code e0
Length 21 mm
Low Power Mode YES
Number of Terminals 255
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA255,16X16,50
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.8 mm
Speed 300 MHz
Supply Voltage-Max 2.1 V
Supply Voltage-Min 1.9 V
Supply Voltage-Nom 2 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 21 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC
Base Number Matches 1

Compare PC745BMZFU300LD with alternatives