PC7447MGU1000LB vs MC7447AHX1000NB feature comparison

PC7447MGU1000LB Teledyne e2v

Buy Now Datasheet

MC7447AHX1000NB Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD MOTOROLA INC
Part Package Code BGA
Package Description BGA, BGA, BGA360,19X19,50
Pin Count 360
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 1.8V OR 2.5V SUPPLY
Address Bus Width 36
Bit Size 32 32
Boundary Scan YES
Clock Frequency-Max 167 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-CBGA-B360 S-CBGA-B360
Length 25 mm
Low Power Mode YES
Number of Terminals 360 360
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.2 mm
Speed 1000 MHz 1000 MHz
Supply Voltage-Max 1.35 V
Supply Voltage-Min 1.25 V
Supply Voltage-Nom 1.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 3
Rohs Code No
Package Equivalence Code BGA360,19X19,50

Compare PC7447MGU1000LB with alternatives