MC7447AHX1000NB
Description: RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360,

Overview of MC7447AHX1000NB by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MC7447AHX1000NB by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components Microprocessor, 32 Bit, 360 Pin, Ceramic, BGA 1
  • 1 $648.4774
$648.4774 Buy Now

CAD Models for MC7447AHX1000NB by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC7447AHX1000NB by Motorola Semiconductor Products

MC7447AHX1000NB
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
BGA, BGA360,19X19,50
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
32
JESD-30 Code
S-XBGA-B360
Number of Terminals
360
Package Body Material
CERAMIC
Package Code
BGA
Package Equivalence Code
BGA360,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Speed
1000 MHz
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MC7447AHX1000NB
    Motorola Semiconductor Products
    RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360,
    VS

Related Parts for MC7447AHX1000NB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC7447AHX1000NB by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC7447AHX1000NB by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC7447AHX1000NB would you like to use for your alert(s)?
  • Please alert me when MC7447AHX1000NB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC7447AHX1000NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC7447AHX1000NB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC7447AHX1000NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC7447AHX1000NB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC7447AHX1000NB by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: