PC7447MGU1000LB vs TSPC750AVGB/Q12LE feature comparison

PC7447MGU1000LB Atmel Corporation

Buy Now Datasheet

TSPC750AVGB/Q12LE Thales Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP THOMSON-CSF SEMICONDUCTORS
Part Package Code BGA BGA
Package Description BGA, ,
Pin Count 360 360
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 1.8V OR 2.5V SUPPLY
Address Bus Width 36 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 167 MHz 83.3 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B360 S-CBGA-B360
Length 25 mm
Low Power Mode YES YES
Number of Terminals 360 360
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.2 mm
Speed 1000 MHz 266 MHz
Supply Voltage-Max 1.35 V 2.7 V
Supply Voltage-Min 1.25 V 2.5 V
Supply Voltage-Nom 1.3 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Screening Level MIL-STD-883 Class B

Compare PC7447MGU1000LB with alternatives

Compare TSPC750AVGB/Q12LE with alternatives