PC7410VG400NE vs MPC7410RX400LD feature comparison

PC7410VG400NE Teledyne e2v

Buy Now Datasheet

MPC7410RX400LD Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, BGA360,19X19,50 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360
Pin Count 360 360
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 133 MHz 133 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B360 S-CBGA-B360
Length 25 mm 25 mm
Low Power Mode YES YES
Number of Terminals 360 360
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA HBGA
Package Equivalence Code BGA360,19X19,50 BGA360,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.2 mm 3.2 mm
Speed 400 MHz 400 MHz
Supply Voltage-Max 1.55 V 1.9 V
Supply Voltage-Min 1.45 V 1.7 V
Supply Voltage-Nom 1.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare PC7410VG400NE with alternatives

Compare MPC7410RX400LD with alternatives