PC4SD11NXPBF
vs
TLP762J
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
End Of Life
|
End Of Life
|
Ihs Manufacturer |
SHARP CORP
|
TOSHIBA CORP
|
Package Description |
LEAD FREE, PLASTIC, SMT, DIP-6/5
|
DIP-6/5
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.025 A
|
Input Trigger Current-Nom |
7 mA
|
10 mA
|
Isolation Voltage-Max |
5000 V
|
4000 V
|
JESD-609 Code |
e6
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.1 A
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
800 V
|
600 V
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.40.80.00
|
Date Of Intro |
|
1995-03-01
|
|
|
|
Compare PC4SD11NXPBF with alternatives
Compare TLP762J with alternatives