PC4SD11NTZBF vs PC3SF11YVZA feature comparison

PC4SD11NTZBF Sharp Corp

Buy Now Datasheet

PC3SF11YVZA Sharp Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description LEAD FREE, PLASTIC, DIP-6/5 PLASTIC, DIP-6/5
Reach Compliance Code compliant unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 7 mA 10 mA
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e2 e0
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 800 V 600 V
Terminal Finish Tin/Copper (Sn/Cu) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare PC4SD11NTZBF with alternatives

Compare PC3SF11YVZA with alternatives