PC4SD11NTZBF vs PC3SD21NWZBF feature comparison

PC4SD11NTZBF Sharp Corp

Buy Now Datasheet

PC3SD21NWZBF Sharp Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description LEAD FREE, PLASTIC, DIP-6/5 LEAD FREE, SMT, PLASTIC, DIP-6/5
Reach Compliance Code compliant unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 7 mA 7 mA
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e2
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 800 V 600 V
Terminal Finish Tin/Copper (Sn/Cu)
Base Number Matches 1 1

Compare PC4SD11NTZBF with alternatives

Compare PC3SD21NWZBF with alternatives