PC4SD11NTZBF vs WPPCT-N546S-TRU feature comparison

PC4SD11NTZBF Sharp Corp

Buy Now Datasheet

WPPCT-N546S-TRU World Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP WORLD PRODUCTS INC
Package Description LEAD FREE, PLASTIC, DIP-6/5 SOP-4
Reach Compliance Code compliant compliant
Additional Feature UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 7 mA 5 mA
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e2
Number of Elements 1 1
On-State Current-Max 0.1 A 0.07 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 800 V 600 V
Terminal Finish Tin/Copper (Sn/Cu)
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8541.40.80.00

Compare PC4SD11NTZBF with alternatives

Compare WPPCT-N546S-TRU with alternatives