PC4SD11NTZBF
vs
MOC3031TM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SHARP CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
LEAD FREE, PLASTIC, DIP-6/5
0.400 INCH, DIP-6
Reach Compliance Code
compliant
compliant
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.06 A
Input Trigger Current-Nom
7 mA
15 mA
Isolation Voltage-Max
5000 V
7500 V
JESD-609 Code
e2
e3
Number of Elements
1
1
On-State Current-Max
0.1 A
0.1 A
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
800 V
250 V
Terminal Finish
Tin/Copper (Sn/Cu)
Matte Tin (Sn)
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8541.40.80.00
Input Trigger Current-Max
0.015 A
Mounting Feature
THROUGH HOLE MOUNT
On-State Voltage-Max
3 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
250 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
NO
Compare PC4SD11NTZBF with alternatives
Compare MOC3031TM with alternatives