PC4SD11NTZBF
vs
MOC3010
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
THOMSON CONSUMER ELECTRONICS
|
Package Description |
LEAD FREE, PLASTIC, DIP-6/5
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.05 A
|
|
Input Trigger Current-Nom |
7 mA
|
|
Isolation Voltage-Max |
5000 V
|
|
JESD-609 Code |
e2
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.1 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
|
Peak Off-state Voltage-Min |
800 V
|
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
|
Base Number Matches |
1
|
14
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare PC4SD11NTZBF with alternatives