PC4SD11NTZBF vs MCP3041Z feature comparison

PC4SD11NTZBF Sharp Corp

Buy Now Datasheet

MCP3041Z Quality Technologies Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP QUALITY TECHNOLOGIES CORP
Package Description LEAD FREE, PLASTIC, DIP-6/5
Reach Compliance Code compliant unknown
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.05 A
Input Trigger Current-Nom 7 mA
Isolation Voltage-Max 5000 V
JESD-609 Code e2
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 800 V
Terminal Finish Tin/Copper (Sn/Cu)
Base Number Matches 1 2
HTS Code 8541.40.80.00

Compare PC4SD11NTZBF with alternatives

Compare MCP3041Z with alternatives