PC410L0YIP0F
vs
HCPL-263N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SHARP CORP
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, PLASTIC, MINI-FLAT, 5 PIN
0.300 INCH, DIP-8
Reach Compliance Code
compliant
compliant
Additional Feature
UL RECOGNIZED, VDE APPROVED
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SINGLE
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.02 A
0.01 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e2
e0
Number of Elements
1
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Terminal Finish
Tin/Copper (Sn/Cu)
Tin/Lead (Sn/Pb)
Base Number Matches
1
4
Pbfree Code
No
HTS Code
8541.40.80.00
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
2
On-State Current-Max
0.05 A
Power Dissipation-Max
0.06 W
Response Time-Nom
1e-7 ns
Supply Voltage-Nom
5.5 V
Surface Mount
NO
Compare PC410L0YIP0F with alternatives
Compare HCPL-263N with alternatives