HCPL-263N vs PS9701-F3 feature comparison

HCPL-263N Broadcom Limited

Buy Now Datasheet

PS9701-F3 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC RENESAS ELECTRONICS CORP
Package Description DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature OPEN COLLECTOR, UL RECOGNIZED WITH SIGNAL PROCESSING CIRCUIT, UL APPROVED
Configuration SEPARATE, 2 CHANNELS SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.01 A 0.03 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 1
Number of Functions 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 4
Pbfree Code No

Compare HCPL-263N with alternatives

Compare PS9701-F3 with alternatives