PC3SG11YIZ0F vs PC3SG21YIZ0F feature comparison

PC3SG11YIZ0F Sharp Corp

Buy Now Datasheet

PC3SG21YIZ0F Sharp Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description LEAD FREE, PLASTIC, MINIFLAT, SOP-4 LEAD FREE, PLASTIC, MINIFLAT, SOP-4
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 10 mA 10 mA
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e2 e2
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V 600 V
Terminal Finish Tin/Copper (Sn/Cu) Tin/Copper (Sn/Cu)
Base Number Matches 1 1

Compare PC3SG11YIZ0F with alternatives

Compare PC3SG21YIZ0F with alternatives