PC3SG11YIZ0F
vs
TLP260J
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
SHARP CORP
|
TOSHIBA CORP
|
Package Description |
LEAD FREE, PLASTIC, MINIFLAT, SOP-4
|
11-4C1, MINIFLAT-4/6
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.025 A
|
Input Trigger Current-Nom |
10 mA
|
5 mA
|
Isolation Voltage-Max |
3750 V
|
3000 V
|
JESD-609 Code |
e2
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.07 A
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
600 V
|
600 V
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.40.80.00
|
Samacsys Manufacturer |
|
Toshiba
|
|
|
|
Compare PC3SG11YIZ0F with alternatives
Compare TLP260J with alternatives