MOC3061 vs TLP3061 feature comparison

MOC3061 Fairchild Semiconductor Corporation

Buy Now Datasheet

TLP3061 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TOSHIBA CORP
Package Description DIP-6 PLASTIC, 11-9A2, DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 15 mA 15 mA
Isolation Voltage-Max 7500 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V 600 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 7 1
On-State Current-Max 0.1 A

Compare MOC3061 with alternatives

Compare TLP3061 with alternatives