PC30UD69V400A
vs
A070URD32TTI0400
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
ULTRA FAST
|
FAST
|
Body Breadth |
39 mm
|
60.3 mm
|
Body Height |
46 mm
|
60.3 mm
|
Body Length or Diameter |
110 mm
|
50.5 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
30
|
|
Joule Integral-Nom |
23000 J
|
15000 J
|
Mounting Feature |
INLINE/HOLDER
|
PANEL MOUNT
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
400 A
|
400 A
|
Rated Voltage(AC) |
690 V
|
700 V
|
Reference Standard |
CCC; CE; CSA; EAC; IEC; UL
|
CCC, CE, CSA, IEC, UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
THREADED
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
|
|
|
Compare PC30UD69V400A with alternatives
Compare A070URD32TTI0400 with alternatives