A070URD32TTI0400
vs
6,9URD32D08A0400
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
60.3 mm
|
60 mm
|
Body Height |
60.3 mm
|
60 mm
|
Body Length or Diameter |
50.5 mm
|
110 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
15000 J
|
15000 J
|
Mounting Feature |
PANEL MOUNT
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
400 A
|
400 A
|
Rated Voltage(AC) |
700 V
|
700 V
|
Reference Standard |
CCC, CE, CSA, IEC, UL
|
CCC, CE, CSA, IEC, UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
THREADED
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare A070URD32TTI0400 with alternatives
Compare 6,9URD32D08A0400 with alternatives
-
6,9URD32D08A0400 vs 6,9URD31TTF0400
-
6,9URD32D08A0400 vs AO70URD31LI0400
-
6,9URD32D08A0400 vs A070UD30TTI400
-
6,9URD32D08A0400 vs AO70URD32TTI0400
-
6,9URD32D08A0400 vs PC30UD69V400A
-
6,9URD32D08A0400 vs B300059
-
6,9URD32D08A0400 vs A070URD30TTI0400
-
6,9URD32D08A0400 vs A070URD32KI0400
-
6,9URD32D08A0400 vs AO70URD31KI0400