PC-GRY-S-SB
vs
91779-0102
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ANDERSON POWER PRODUCTS
MOLEX LLC
Reach Compliance Code
compliant
compliant
Additional Feature
POWERCLAW
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYCARBONATE
POLYAMIDE6
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
WIRE
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Reference Standard
UL
Compare PC-GRY-S-SB with alternatives
Compare 91779-0102 with alternatives