PC-GRY-S-SB vs PLBH3W3F93ST30A1 feature comparison

PC-GRY-S-SB Anderson Power Products

Buy Now Datasheet

PLBH3W3F93ST30A1 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ANDERSON POWER PRODUCTS POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Additional Feature POWERCLAW
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYCARBONATE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER PRESS FIT
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
JESD-609 Code e4

Compare PC-GRY-S-SB with alternatives

Compare PLBH3W3F93ST30A1 with alternatives