PBYR25-40CT vs BY398 feature comparison

PBYR25-40CT NXP Semiconductors

Buy Now Datasheet

BY398 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code TO-220AB
Package Description R-PSFM-T3 PLASTIC PACKAGE-2
Pin Count 3
Reach Compliance Code unknown compliant
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AB DO-201AD
JESD-30 Code R-PSFM-T3 O-PALF-W2
Non-rep Pk Forward Current-Max 150 A 200 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 3 2
Output Current-Max 15 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 400 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE AXIAL
Base Number Matches 1 30
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.80
Moisture Sensitivity Level 1
Reverse Recovery Time-Max 0.5 µs

Compare PBYR25-40CT with alternatives

Compare BY398 with alternatives