PBYR2045CT vs MBR2045CTPBF feature comparison

PBYR2045CT YAGEO Corporation

Buy Now Datasheet

MBR2045CTPBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS INTERNATIONAL RECTIFIER CORP
Package Description R-PSFM-T3 R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 0.72 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 75 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 100 µA 15000 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Rohs Code Yes
Part Package Code TO-220AB
Pin Count 3
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
JEDEC-95 Code TO-220AB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PBYR2045CT with alternatives

Compare MBR2045CTPBF with alternatives