PBYR1045B
vs
SSR1045GS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
SOLID STATE DEVICES INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.84 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
Output Current-Max
10 A
10 A
Peak Reflow Temperature (Cel)
245
Rep Pk Reverse Voltage-Max
45 V
45 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Base Number Matches
2
1
Package Description
HERMETIC SEALED, CERPACK-2
Pin Count
2
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Case Connection
CATHODE
Diode Element Material
SILICON
JESD-30 Code
R-PSSO-G2
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
SINGLE
Compare SSR1045GS with alternatives